• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Diode bridge module + varistor 286-830 Compatible with (type): Wago 280-628, Wago 280-638, Wago 280-764 1 pc(s)

1/3
Product type
Diode bridge module
Case colour
Grey
Compatible with (type)
Wago 280-628
Wago 280-638
Wago 280-764
Features
+ varistor
Type
286-830
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • RECTIFIER MODULE INP.VOLT. AC 24V
Product type

Diode bridge module

Features

+ varistor

Type

286-830

Content

1 pc(s)

Operating voltage

24 V AC

Case colour

Grey

Compatible with

Wago

Compatible with (type)

Wago 280-628

Wago 280-638

Wago 280-764

Compatible with series

Wago 280 series

Min. temperature

-25 °C

Max. temperature

+40 °C

Width

15 mm

Weight

25.423 g

Type

286-830

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 504496 WAGO Diode bridge module + varistor 286-830 Compatible with (type): Wago 280-628, Wago 280-638, Wago 280-764 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504496 WAGO Diode bridge module + varistor 286-830 Compatible with (type): Wago 280-628, Wago 280-638, Wago 280-764 1 pc(s)

Description

With varistor, for input voltage 24V/1A gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)