1/2
Pin housing PCB
Pin strip, straight
1
wire-to-board
2092
5 mm
4
4
20.00 mm
15 A
15 A
200 pc(s)
12
24
10.00 mm
(L x W x H) 13.40 x 20.00 x 16.20 mm
Polyphthalamide (PPA GF)
2092-1174
Light grey
Yes
Cathode copper
Tin plated
Tin plated
320 V
16.20 mm
13.40 mm
2.5 mm²
0.2 mm²
Perpendicular (to the PCB)
2092-1174
not relevant
Datasheet 655030 WAGO Pin housing PCB 2092 Total number of pins 4 Contact spacing: 5 mm 2092-1174 200 pc(s)
User & Safety Instructions 655030 WAGO Pin housing PCB 2092 Total number of pins 4 Contact spacing: 5 mm 2092-1174 200 pc(s)
The necessary accessories are required to use the article as described.