• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin strip (standard) 2060 Total number of pins 5 Contact spacing: 5 mm 721-465/001-000 100 pc(s)

1/3
Product type
Pin strip (standard)
Connector type
Plug, right angle
No. of rows
1
Series
2060
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.75 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Male connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

  • CLSD END Male Connector V0 1.2MM ANG
Product type

Pin strip (standard)

Connector type

Plug, right angle

No. of rows

1

Connector system

wire-to-board

Series

2060

CS

5 mm

Pins per row

5

Total number of pins

5

Width

28.2 mm

Pin shape

Square

Nominal current

16 A

Nominal current - rounded value

16 A

Content

100 pc(s)

Dim

(L x W x H) 12 x 28.2 x 15.2 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

721-465/001-000

Factory colour

Light grey

Industrial packaging

Yes

Insulation material

Polyamide

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

15.2 mm

Length

12 mm

Connector orientation

Parallel (to the PCB)

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

721-465/001-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 539453 WAGO Pin strip (standard) 2060 Total number of pins 5 Contact spacing: 5 mm 721-465/001-000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 539453 WAGO Pin strip (standard) 2060 Total number of pins 5 Contact spacing: 5 mm 721-465/001-000 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 182.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)