
Number (Package size 50 pc(s))
Total (€ 3.00 / piece)
€ 149.99
incl. VAT
14-day return policy included
Highlights & Details
Male connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- CLOSED END MALE CONNECTOR 8P 1X1 7.5
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2060
- CS
7.50 mm
- Pins per row
8
- Total number of pins
8
- Width
60.5 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 11.4 x 60.5 x 17 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
721-238/001-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
17 mm
- Length
11.4 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
721-238/001-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 539312 WAGO Pin strip (standard) 2060 Total number of pins 8 Contact spacing: 7.50 mm 721-238/001-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 539312 WAGO Pin strip (standard) 2060 Total number of pins 8 Contact spacing: 7.50 mm 721-238/001-000 50 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 157.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























