1/3
Pin strip (standard)
Plug, straight
1
wire-to-board
2140
3.81 mm
2
2
9.71 mm
Square
10 A
10 A
200 pc(s)
(L x W x H) 8.5 x 9.71 x 14.8 mm
Polyamide
734-232
Orange
Yes
Polyamide
Cathode copper
Tin plated
Tin plated
160 V
14.8 mm
8.5 mm
Perpendicular (to the PCB)
+100 °C
-60 °C
734-232
yes
Datasheet 543790 WAGO Pin strip (standard) 2140 Total number of pins 2 Contact spacing: 3.81 mm 734-232 200 pc(s)
User & Safety Instructions 543790 WAGO Pin strip (standard) 2140 Total number of pins 2 Contact spacing: 3.81 mm 734-232 200 pc(s)
The necessary accessories are required to use the article as described.