1/3
Pin strip (standard)
Plug, right angle
1
wire-to-board
2140
3.81 mm
2
2
9.71 mm
Square
10 A
10 A
200 pc(s)
(L x W x H) 10.3 x 9.71 x 12.3 mm
Polyamide
734-262
Orange
Yes
Polyamide
Cathode copper
Tin plated
Tin plated
160 V
12.3 mm
10.3 mm
Parallel (to the PCB)
+100 °C
-60 °C
734-262
yes
Datasheet 543836 WAGO Pin strip (standard) 2140 Total number of pins 2 Contact spacing: 3.81 mm 734-262 200 pc(s)
User & Safety Instructions 543836 WAGO Pin strip (standard) 2140 Total number of pins 2 Contact spacing: 3.81 mm 734-262 200 pc(s)
The necessary accessories are required to use the article as described.