1/3
Pin strip (standard)
Plug, straight
1
wire-to-board
2140
3.81 mm
3
3
13.52 mm
Square
10 A
10 A
200 pc(s)
(L x W x H) 8.5 x 13.52 x 14.8 mm
Polyamide
734-233
Orange
Yes
Polyamide
Cathode copper
Tin plated
Tin plated
160 V
14.8 mm
8.5 mm
Perpendicular (to the PCB)
+100 °C
-60 °C
734-233
not relevant
Datasheet 543794 WAGO Pin strip (standard) 2140 Total number of pins 3 Contact spacing: 3.81 mm 734-233 200 pc(s)
User & Safety Instructions 543794 WAGO Pin strip (standard) 2140 Total number of pins 3 Contact spacing: 3.81 mm 734-233 200 pc(s)
The necessary accessories are required to use the article as described.