• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Power supply module 286-742 Compatible with (type): Wago 280-629 1 pc(s)

1/2
Product type
Power supply module
Case colour
Grey
Compatible with (type)
Wago 280-629
Type
286-742
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • POWER SUPPLY UNIT S0 INTERFACE
Product type

Power supply module

Type

286-742

Content

1 pc(s)

Operating voltage

230 V AC

Case colour

Grey

Compatible with

Wago

Compatible with (type)

Wago 280-629

Compatible with series

Wago 280 series

Min. temperature

0 °C

Max. temperature

+70 °C

Width

25 mm

Height

82.5 mm

Dim

(W x H) 25 mm x 82.5 mm

Weight

79.624 g

Type

286-742

Frequency

50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 503791 WAGO Power supply module 286-742 Compatible with (type): Wago 280-629 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503791 WAGO Power supply module 286-742 Compatible with (type): Wago 280-629 1 pc(s)

Description

For passive S0-counter interfaces, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)