1/3
Socket housing cable
Socket, straight
1
wire-to-board
2231
+ actuator
+ lateral latch
5 mm
12
12
76.70 mm
15 A
15 A
25 pc(s)
12
24
11.00 mm
(L x W x H) 15.00 x 76.70 x 29.80 mm
Spring-loaded terminal
Polyphthalamide (PPA GF)
2231-112/037-000
Grey
Yes
Cathode copper
Tin plated
320 V
29.80 mm
15.00 mm
2.5 mm²
0.2 mm²
2231-112/037-000
yes
Datasheet 656921 WAGO Socket housing cable 2231 Total number of pins 12 Contact spacing: 5 mm 2231-112/037-000 25 pc(s)
User & Safety Instructions 656921 WAGO Socket housing cable 2231 Total number of pins 12 Contact spacing: 5 mm 2231-112/037-000 25 pc(s)
The necessary accessories are required to use the article as described.