
1/3
Pin housing PCB
Pin strip, right angle
1
wire-to-board
2091
+ strap handle
3.50 mm
4
4
30.00 mm
10 A
10 A
100 pc(s)
14
24
9.00 mm
(L x W x H) 11.40 x 30.00 x 14.00 mm
Polyphthalamide (PPA GF)
2091-1354
Light grey
Yes
Cathode copper
Tin plated
Tin plated
160 V
14.00 mm
11.40 mm
1.5 mm²
0.2 mm²
Parallel (to the PCB)
2091-1354
yes
Datasheet 653712 WAGO Pin housing PCB 2091 Total number of pins 4 Contact spacing: 3.50 mm 2091-1354 100 pc(s)
User & Safety Instructions 653712 WAGO Pin housing PCB 2091 Total number of pins 4 Contact spacing: 3.50 mm 2091-1354 100 pc(s)
The necessary accessories are required to use the article as described.