
1/3
Pin housing PCB
Pin strip, straight
1
wire-to-board
2091
+ strap handle
3.50 mm
6
6
33.00 mm
10 A
10 A
50 pc(s)
14
24
9.00 mm
(L x W x H) 11.40 x 33.00 x 21.00 mm
Polyphthalamide (PPA GF)
2091-1156
Light grey
Yes
Cathode copper
Tin plated
Tin plated
160 V
21.00 mm
11.40 mm
1.5 mm²
0.2 mm²
Perpendicular (to the PCB)
2091-1156
not relevant
Datasheet 653676 WAGO Pin housing PCB 2091 Total number of pins 6 Contact spacing: 3.50 mm 2091-1156 50 pc(s)
User & Safety Instructions 653676 WAGO Pin housing PCB 2091 Total number of pins 6 Contact spacing: 3.50 mm 2091-1156 50 pc(s)
The necessary accessories are required to use the article as described.