• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin housing PCB 2091 Total number of pins 4 Contact spacing: 3.50 mm 2091-1154 100 pc(s)

1/3
Product type
Pin housing PCB
Connector type
Pin strip, straight
No. of rows
1
Series
2091
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PicoMAX ® Connector System

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Product type

Pin housing PCB

Connector type

Pin strip, straight

No. of rows

1

Connector system

wire-to-board

Series

2091

Features

+ strap handle

CS

3.50 mm

Pins per row

4

Total number of pins

4

Width

30.00 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

100 pc(s)

AWG max.

14

AWG (min.)

24

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 11.40 x 30.00 x 14.00 mm

Connection

Print

Case material

Polyphthalamide (PPA GF)

Manufacturer part #

2091-1154

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

14.00 mm

Length

11.40 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Connector orientation

Perpendicular (to the PCB)

Type

2091-1154

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653709 WAGO Pin housing PCB 2091 Total number of pins 4 Contact spacing: 3.50 mm 2091-1154 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653709 WAGO Pin housing PCB 2091 Total number of pins 4 Contact spacing: 3.50 mm 2091-1154 100 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.