• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 5 mm 231-2103/037-047/133-000 50 pc(s)

1/3
Product type
Socket housing cable
Connector type
Plug, straight
No. of rows
1
Series
231
CS
5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.10 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

  • FEDERL.CCS 5,0MM RN 3-P.GRAU M.VK
Product type

Socket housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

231

Features

+ lateral latch

CS

5 mm

Pins per row

3

Total number of pins

3

Width

49.80 mm

Content

50 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 20.80 x 49.80 x 31.55 mm

Connection

Spring-loaded terminal

Case material

Polyamide 6.6

Manufacturer part #

231-2103/037-047/133-000

Factory colour

Grey

Industrial packaging

Yes

Contact material

Cathode copper, tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

31.55 mm

Length

20.80 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

231-2103/037-047/133-000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 727349 WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 5 mm 231-2103/037-047/133-000 50 pc(s)

Description

With side locking latches WITH STRAIN RELIEF gray.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)