• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 231 Total number of pins 5 Contact spacing: 5.08 mm 231-2305/026-047 50 pc(s)

1/3
Product type
Socket housing cable
Connector type
Plug, straight
No. of rows
1
Series
231
CS
5.08 mm
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.38 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

  • FEDERL.CCS 5,08MM M.KN. 5-P.ORAN.
Product type

Socket housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

231

CS

5.08 mm

Pins per row

5

Total number of pins

5

Width

26.45 mm

Content

50 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 20.80 x 26.45 x 25.24 mm

Connection

Spring-loaded terminal

Case material

Polyamide 6.6

Manufacturer part #

231-2305/026-047

Factory colour

Orange

Industrial packaging

Yes

Contact material

Cathode copper, tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

25.24 mm

Length

20.80 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

231-2305/026-047

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 727432 WAGO Socket housing cable 231 Total number of pins 5 Contact spacing: 5.08 mm 231-2305/026-047 50 pc(s)

Description

Orange.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)