• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 246 Total number of pins 10 246-131 30 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, right angle
No. of rows
1
Series
246
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 30.97 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 30 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Technical specifications

  • FEMALE CONNECTOR 10-POL.
Product type

Socket housing cable

Connector type

Socket, right angle

No. of rows

1

Connector system

wire-to-board

Series

246

Features

encodable

Pins per row

10

Total number of pins

10

Width

72.00 mm

Content

30 pc(s)

AWG max.

14

AWG (min.)

28

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 24.99 x 72.00 x 42.00 mm

Connection

Spring-loaded terminal

Manufacturer part #

246-131

Factory colour

Grey

Industrial packaging

Yes

Contact material

Cathode copper, tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

42.00 mm

Length

24.99 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Type

246-131

Documents & Downloads

Datasheet

Datasheet 729798 WAGO Socket housing cable 246 Total number of pins 10 246-131 30 pc(s)

User & Safety Instructions

User & Safety Instructions 729798 WAGO Socket housing cable 246 Total number of pins 10 246-131 30 pc(s)

Description

Complete with fixing screws M4, 10-pin gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 936.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)