• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 246 Total number of pins 20 246-101 15 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, right angle
No. of rows
1
Series
246
Total number of pins
20
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 61.93 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 15 pc(s)
  • No. of rows: 1
  • Total number of pins: 20

Technical specifications

  • FEMALE CONNECTOR 20 POLES
Product type

Socket housing cable

Connector type

Socket, right angle

No. of rows

1

Connector system

wire-to-board

Series

246

Features

encodable

Pins per row

20

Total number of pins

20

Width

128.00 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

15 pc(s)

AWG max.

14

AWG (min.)

28

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 24.99 x 128.00 x 42.00 mm

Connection

Spring-loaded terminal

Case material

PA

Manufacturer part #

246-101

Factory colour

Grey

Industrial packaging

Yes

Contact material

Cathode copper, tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

42.00 mm

Length

24.99 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Type

WAGO Kontakttechnik

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 729790 WAGO Socket housing cable 246 Total number of pins 20 246-101 15 pc(s)

Description

Complete with fixing screws M4, 20-pin gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 936.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)