• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 721 Total number of pins 2 Contact spacing: 5 mm 721-2102/026-000 100 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
721
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.75 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor female connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

  • FEDERL.CCS 5,0MM M.KN. FS 2-P.L-GRAU
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

721

CS

5 mm

Pins per row

2

Total number of pins

2

Width

26.45 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

100 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 10.00 x 26.45 x 20.80 mm

Connection

Spring-loaded terminal

Case material

PA 66

Manufacturer part #

721-2102/026-000

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

20.80 mm

Length

10.00 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

721-2102/026-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 539191 WAGO Socket housing cable 721 Total number of pins 2 Contact spacing: 5 mm 721-2102/026-000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 539191 WAGO Socket housing cable 721 Total number of pins 2 Contact spacing: 5 mm 721-2102/026-000 100 pc(s)

Description

2-pole, pitch 5 mm/0.197 in coding, only 1 latch, 100% error proof, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 303.97*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)