• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 734 Total number of pins 10 734-110/037-000/034-000/050-00 50 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
734
Total number of pins
10
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 9.10 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Technical specifications

  • FEDERL.-CC 3,5MM10-POL.FS/VERRIEGEL.
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

734

Pins per row

10

Total number of pins

10

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Connection

Spring-loaded terminal

Case material

PA 66

Manufacturer part #

734-110/037-000/034-000/050-00

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

300 V

Type

734-110/037-000/034-000/050-00

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 543422 WAGO Socket housing cable 734 Total number of pins 10 734-110/037-000/034-000/050-00 50 pc(s)

Description

100% faulty plug protection, WITH STRAIN RELIEF with side locking latches, light gray.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)