1/3
Socket housing cable
Socket, straight
1
wire-to-board
734
3.50 mm
13
13
47.70 mm
10 A
10 A
50 pc(s)
14
28
7.00 mm
(L x W x H) 13.40 x 47.70 x 18.60 mm
Spring-loaded terminal
PA 66
734-113/000-047
Light grey
Yes
Copper alloy
Tin plated
300 V
18.60 mm
13.40 mm
1.5 mm²
0.08 mm²
734-113/000-047
Datasheet 543440 WAGO Socket housing cable 734 Total number of pins 13 Contact spacing: 3.50 mm 734-113/000-047 50 pc(s)
User & Safety Instructions 543440 WAGO Socket housing cable 734 Total number of pins 13 Contact spacing: 3.50 mm 734-113/000-047 50 pc(s)