1/3
Socket housing cable
Socket, straight
1
wire-to-board
734
3.81 mm
8
8
32.68 mm
10 A
10 A
50 pc(s)
14
28
7.00 mm
(L x W x H) 13.40 x 32.68 x 18.60 mm
Spring-loaded terminal
PA 66
734-208/000-047
Orange
Yes
Copper alloy
Tin plated
300 V
18.60 mm
13.40 mm
1.5 mm²
0.08 mm²
734-208/000-047
Datasheet 543748 WAGO Socket housing cable 734 Total number of pins 8 Contact spacing: 3.81 mm 734-208/000-047 50 pc(s)
User & Safety Instructions 543748 WAGO Socket housing cable 734 Total number of pins 8 Contact spacing: 3.81 mm 734-208/000-047 50 pc(s)