• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 734 Total number of pins 14 Contact spacing: 3.81 mm 734-214 25 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
734
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Technical specifications

  • FEM.CONN. 3,81MM 14-POLE ORANGE
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

734

CS

3.81 mm

Pins per row

14

Total number of pins

14

Width

55.54 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

25 pc(s)

AWG max.

14

AWG (min.)

28

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 13.40 x 55.54 x 18.60 mm

Connection

Spring-loaded terminal

Case material

PA 66

Manufacturer part #

734-214

Factory colour

Orange

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

18.60 mm

Length

13.40 mm

max. cross section

1.5 mm²

Min. cross section

0.08 mm²

Type

734-214

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 543768 WAGO Socket housing cable 734 Total number of pins 14 Contact spacing: 3.81 mm 734-214 25 pc(s)

User & Safety Instructions

User & Safety Instructions 543768 WAGO Socket housing cable 734 Total number of pins 14 Contact spacing: 3.81 mm 734-214 25 pc(s)

Description

14-pole, pitch 381 mm/0.15 in, 100% proof, coding, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 306.47€ 304.47*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)