• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 734 Total number of pins 20 Contact spacing: 3.81 mm 734-220/008-000 25 pc(s)

1/4
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
734
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 15.40 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 20

Technical specifications

  • FEM CONNECTOR 20P 3,81MM MOUNT.FEET
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

734

Features

+ snap-in nibs

CS

3.81 mm

Pins per row

20

Total number of pins

20

Width

78.40 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

25 pc(s)

AWG max.

14

AWG (min.)

28

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 17.90 x 78.40 x 18.60 mm

Connection

Spring-loaded terminal

Case material

PA 66

Manufacturer part #

734-220/008-000

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

18.60 mm

Length

17.90 mm

max. cross section

1.5 mm²

Min. cross section

0.08 mm²

Connector orientation

Parallel (to the PCB)

Type

734-220/008-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 543776 WAGO Socket housing cable 734 Total number of pins 20 Contact spacing: 3.81 mm 734-220/008-000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 543776 WAGO Socket housing cable 734 Total number of pins 20 Contact spacing: 3.81 mm 734-220/008-000 25 pc(s)

Description

With snap-in base, 20-pin pitch 3.81 mm/0.15 in, connection error proof, coding, plate thickness 0.6 x1.2 mm, mounting holes Ø 3.5 mm, with mounting adapter 209-137 also on TS 35.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 522.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)