
Number (Package size 10 pc(s))
Total (€ 8.80 / piece)
€ 87.99
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- FEDERL.ABGEW.EINLÖT. FS 7,50MM 12POL
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
722
- Features
+ sleeve
- CS
7.50 mm
- Pins per row
12
- Total number of pins
12
- Width
102.30 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
10 pc(s)
- Dim
(L x W x H) 16.60 x 102.30 x 18.25 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
722-842/031-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
18.25 mm
- Length
16.60 mm
- Connector orientation
Parallel (to the PCB)
- Type
722-842/031-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 541122 WAGO Socket housing PCB 722 Total number of pins 12 Contact spacing: 7.50 mm 722-842/031-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 541122 WAGO Socket housing PCB 722 Total number of pins 12 Contact spacing: 7.50 mm 722-842/031-000 10 pc(s)
Description
Detailed flanges, 12-pin pitch 7.5 mm, connection error proof, with angled soldering pins, solder pin 0.6x1 mm, coding, with 2 tabs, for mounting.
This text is machine translated.
This text is machine translated.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























