1/3
Socket housing PCB
Socket, horizontal mount
1
wire-to-board
722
+ sleeve
7.50 mm
3
3
34.80 mm
15 A
15 A
50 pc(s)
(L x W x H) 16.60 x 34.80 x 18.25 mm
PA 66
722-833/047-000
Yes
Copper alloy
Tin plated
Tin plated
630 V
18.25 mm
16.60 mm
Parallel (to the PCB)
722-833/047-000
not relevant
Datasheet 539979 WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 7.50 mm 722-833/047-000 50 pc(s)
User & Safety Instructions 539979 WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 7.50 mm 722-833/047-000 50 pc(s)
The necessary accessories are required to use the article as described.