• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 722 Total number of pins 5 722-832/005-000 100 pc(s)

Product type
Socket housing PCB
Connector type
Socket, horizontal mount
No. of rows
1
Series
722
Total number of pins
5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MCS MIDI terminal block

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

722

Pins per row

5

Total number of pins

5

Width

14 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

100 pc(s)

Dim

(L x W) 11.6 mm x 14 mm

Connection

Print

Case material

PA 66

Manufacturer part #

722-832/005-000

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Length

11.6 mm

Type

722-832/005-000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 656791 WAGO Socket housing PCB 722 Total number of pins 5 722-832/005-000 100 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.