• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 732 Total number of pins 8 Contact spacing: 7.50 mm 732-108/026-000 25 pc(s)

1/3
Product type
Socket housing PCB
Connector type
Socket, right angle
No. of rows
1
Series
732
CS
7.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MCS MIDI terminal block

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, right angle

No. of rows

1

Connector system

wire-to-board

Series

732

CS

7.50 mm

Pins per row

8

Total number of pins

8

Width

59.90 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

25 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 22.75 x 59.90 x 23.90 mm

Connection

Print

Case material

PA 66

Manufacturer part #

732-108/026-000

Factory colour

Grey

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

23.90 mm

Length

22.75 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Type

732-108/026-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 652096 WAGO Socket housing PCB 732 Total number of pins 8 Contact spacing: 7.50 mm 732-108/026-000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 652096 WAGO Socket housing PCB 732 Total number of pins 8 Contact spacing: 7.50 mm 732-108/026-000 25 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.