• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin housing PCB 734 Total number of pins 11 Contact spacing: 3.50 mm 734-371 25 pc(s)

1/2
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
734
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Combination strip

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 11

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

734

CS

3.50 mm

Pins per row

11

Total number of pins

11

Width

41.35 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

25 pc(s)

AWG max.

14

AWG (min.)

28

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 18.50 x 41.35 x 40.90 mm

Connection

Spring-loaded terminal

Case material

PA 66

Manufacturer part #

734-371

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

250 V

Height

40.90 mm

Length

18.50 mm

max. cross section

1.5 mm²

Min. cross section

0.08 mm²

Type

734-371

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657379 WAGO Pin housing PCB 734 Total number of pins 11 Contact spacing: 3.50 mm 734-371 25 pc(s)

User & Safety Instructions

User & Safety Instructions 657379 WAGO Pin housing PCB 734 Total number of pins 11 Contact spacing: 3.50 mm 734-371 25 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.