1/3
Socket housing PCB
Socket, vertical vertical
1
wire-to-board
734
+ lateral latch
3.81 mm
10
10
49.90 mm
10 A
10 A
50 pc(s)
(L x W x H) 10.50 x 49.90 x 18.50 mm
PA 66
734-510/037-000
Orange
Yes
Copper alloy
Tin plated
Tin plated
160 V
18.50 mm
10.50 mm
Perpendicular (to the PCB)
734-510/037-000
yes
Datasheet 544157 WAGO Socket housing PCB 734 Total number of pins 10 Contact spacing: 3.81 mm 734-510/037-000 50 pc(s)
User & Safety Instructions 544157 WAGO Socket housing PCB 734 Total number of pins 10 Contact spacing: 3.81 mm 734-510/037-000 50 pc(s)