• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 734 Total number of pins 14 Contact spacing: 3.50 mm 734-544 50 pc(s)

1/3
Product type
Socket housing PCB
Connector type
Socket, horizontal mount
No. of rows
1
Series
734
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.70 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Technical specifications

  • FEDERL.ABGEW.EINLÖT.FS 3,5MM 14-POL.
Product type

Socket housing PCB

Connector type

Socket, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

734

CS

3.50 mm

Pins per row

14

Total number of pins

14

Width

50.50 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 14.30 x 50.50 x 14.65 mm

Connection

Print

Case material

PA 66

Manufacturer part #

734-544

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

14.65 mm

Length

14.30 mm

Connector orientation

Parallel (to the PCB)

Type

734-544

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 544194 WAGO Socket housing PCB 734 Total number of pins 14 Contact spacing: 3.50 mm 734-544 50 pc(s)

User & Safety Instructions

User & Safety Instructions 544194 WAGO Socket housing PCB 734 Total number of pins 14 Contact spacing: 3.50 mm 734-544 50 pc(s)

Description

With angled solder pins, 14-pin 3.5 mm pitch, connection error proof, solder pin 0.9 mm x 0.9 mm, coding, with 2 tabs, light gray.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)