• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 734 Total number of pins 6 Contact spacing: 3.81 mm 734-506 100 pc(s)

1/3
Product type
Socket housing PCB
Connector type
Socket, vertical vertical
No. of rows
1
Series
734
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.95 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Technical specifications

  • FEDERL.GER.EINLÖT. FS 3,81MM 6-POL.
Product type

Socket housing PCB

Connector type

Socket, vertical vertical

No. of rows

1

Connector system

wire-to-board

Series

734

CS

3.81 mm

Pins per row

6

Total number of pins

6

Width

24.36 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

100 pc(s)

Dim

(L x W x H) 10.50 x 24.36 x 18.50 mm

Connection

Print

Case material

PA 66

Manufacturer part #

734-506

Factory colour

Orange

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

18.50 mm

Length

10.50 mm

Connector orientation

Perpendicular (to the PCB)

Type

734-506

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 544147 WAGO Socket housing PCB 734 Total number of pins 6 Contact spacing: 3.81 mm 734-506 100 pc(s)

User & Safety Instructions

User & Safety Instructions 544147 WAGO Socket housing PCB 734 Total number of pins 6 Contact spacing: 3.81 mm 734-506 100 pc(s)

Description

With straight solder pins, 6-pin pitch 3.81 mm/0.15 in, connection error proof, solder pin 0.9 mm x 0.9 mm, coding, with 2 tabs, orange.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)