• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 734 Total number of pins 7 Contact spacing: 3.81 mm 734-567/037-000 50 pc(s)

1/3
Product type
Socket housing PCB
Connector type
Socket, horizontal mount
No. of rows
1
Series
734
CS
3.81 mm
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.90 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, female multipoint connector

  • 734-567/037-000
  • Industrial packaging, pack of 50

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

734

CS

3.81 mm

Pins per row

7

Total number of pins

7

Width

38.47 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 14.30 x 38.47 x 14.65 mm

Connection

Print

Case material

PA 66

Manufacturer part #

734-567/037-000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

14.65 mm

Length

14.30 mm

Connector orientation

Parallel (to the PCB)

Type

734-567/037-000

Nominal voltage (details)

2500 V

Nominal current (details)

10 A

Pins

7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 544221 WAGO Socket housing PCB 734 Total number of pins 7 Contact spacing: 3.81 mm 734-567/037-000 50 pc(s)

Description

With interlock pin, 7-pin pitch 3.81 mm/0.15 in, connection error proof, with angled soldering pins, solder pin 0.9 mm 0.9 mm, coding, with 2 tabs, orange.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)