• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1CLRLG05/20PVC 1CLRLG05/20PVC Float switch Filling, Draining 20.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 92.99
-49 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Float switch fill/ empty 20 m

  • IP68
  • Fill function / Empty

Technical specifications

  • Compressive strength 1.5 bar
Product type

Float switch

Function

Filling

Draining

Contact type

1 change-over

Nominal voltage

250 V

Switching current (max.)

10 A

Connection

Cable with open ends

Material

Plastic

Type

Fill / Empty

Min. temperature

0 °C

Max. temperature

50 °C

Cable standard

05VV-F 3x1 mm²

Cable length

20.00 m

IP68

Switching current

10.8 A

Operating temperature

0 , 50°C

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 551237 Wallair 1CLRLG05/20PVC 1CLRLG05/20PVC Float switch Filling, Draining 20.00 m

User & Safety Instructions

User & Safety Instructions 551237 Wallair 1CLRLG05/20PVC 1CLRLG05/20PVC Float switch Filling, Draining 20.00 m

Conformity certificate

Conformity certificate 551237 Wallair 1CLRLG05/20PVC 1CLRLG05/20PVC Float switch Filling, Draining 20.00 m

Description

Suitable for regulating the liquid level. Made of nontoxic polypropylene, the controller can also be used in contact with food liquids. Only for use in clear water. Counterweight included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)