• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1SPSP016 Flush mount, Structure Ceiling-mount occupancy sensor 360 ° Relay White IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 76.99 / piece)
€ 76.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceiling-mount occupancy sensor

Detection angle

360°

8 m

Used at

Indoors

Mounting type

Flush mount

Structure

Operating voltage

230 V

Contact type

Relay

Switching capacity

2000 W

Switching capacity (light bulbs)

2000 W

Switching capacity (light tubes)

480 W

Twilight settings

30 - 200 LUX

Time settings

5 s - 12 min

Factory colour

White

IP20