Motion detector
220°
12 m
Indoors
Outdoors
Structure
Surface-mount
230 V
Relay
1800 W
23 W
1800 W
480 W
5 - 1000 lx
35 s - 20 min
White
IP55
-20 °C - + 40 °C
91.6 mm
72.6 mm
93.5 mm
(L x W x H) 91.6 x 72.6 x 93.5 mm
yes
User & Safety Instructions 2203253 Wallair 1SPSP055B Structure, Surface-mount Motion detector 220 ° Relay White IP55