• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1SPSP010 Structure, Surface-mount Motion detector 180 ° Relay White IP44

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 60.99
-38 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • can be swiveled horizontally 35°
  • 70° vertical swiveling
  • This text is machine translated.

Technical specifications

Product type

Motion detector

Detection angle

180°

12 m

Used at

Indoors

Outdoors

Mounting type

Structure

Surface-mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

1000 W

Switching capacity (light bulbs)

1000 W

Switching capacity (light tubes)

480 W

Twilight settings

0 - 1000 lx

Time settings

5 s - 12 min

Factory colour

White

IP44

Operating temperature

-20 °C to 40°C °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203247 Wallair 1SPSP010 Structure, Surface-mount Motion detector 180 ° Relay White IP44

More interesting products

(*All information is plus legal VAT)