• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1SPSP003B Structure, Surface-mount Motion detector 140 ° Relay White IP54

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 57.99
-22 %
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motion detector

Detection angle

140°

10 m

Used at

Indoors

Outdoors

Mounting type

Structure

Surface-mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

1000 W

Switching capacity (energy saving bulbs)

23 W

Switching capacity (light tubes)

480 W

Twilight settings

5 -300 lx

Time settings

10 s - 12 min

Factory colour

White

IP54

Operating temperature

-20 °C - +50 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203245 Wallair 1SPSP003B Structure, Surface-mount Motion detector 140 ° Relay White IP54

More interesting products

(*All information is plus legal VAT)