• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1SPSP060B Surface-mount, Structure Motion detector 180 ° Relay White IP54

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 57.99
-26 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Incl. Nightlight
  • This text is machine translated.

Technical specifications

Product type

Motion detector

Detection angle

180°

12 m

Used at

Indoors

Outdoors

Mounting type

Surface-mount

Structure

Operating voltage

230 V

Contact type

Relay

Switching capacity

1000 W

Switching capacity (energy saving bulbs)

23 W

Switching capacity (light bulbs)

1000 W

Switching capacity (light tubes)

400 W

Twilight settings

20 - 300 lx

Time settings

5 s - 12 min

Factory colour

White

IP54

Operating temperature

0 °C - +55 °C. °C

Length

80 mm

Width

60 mm

Height

92 mm

Dim

(L x W x H) 80 x 60 x 92 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203254 Wallair 1SPSP060B Surface-mount, Structure Motion detector 180 ° Relay White IP54

More interesting products

(*All information is plus legal VAT)