• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 20100306 Axial fan 12 V DC 87.55 m³/h (L x W x H) 92 x 92 x 25 mm

Product type
Axial fan
Nominal voltage
12 V DC
No. of wires
2
Type of bearing
Plain bearing
Air flow rate
87.55 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low voltage axial fan 12V

  • Dim. 92 x 92 x 25mm
  • 87.55m³/h.
  • 12 V

Technical specifications

Product type

Axial fan

Type

20100306

Nominal voltage

12 V DC

No. of wires

2

Max. current consumption

165 mA

Type of bearing

Plain bearing

Rotational speed

3000 U/min

Noise emission (max.)

34 dB

Air flow rate

87.55 m³/h

Factory colour

Black

Material

Plastic

Length

92 mm

Width

92 mm

Height

25 mm

Dim

(L x W x H) 92 x 92 x 25 mm

Material (details)

Plastic

Output (max.) (details)

87.55 m³/h

Max. noise generation

34 dBa

Nominal RPM

3000 U/min

Nominal voltage (details)

12 V

Current consumption

165 mA

Documents & Downloads

Datasheet

Datasheet 537349 Wallair 20100306 Axial fan 12 V DC 87.55 m³/h (L x W x H) 92 x 92 x 25 mm

User & Safety Instructions

User & Safety Instructions 537349 Wallair 20100306 Axial fan 12 V DC 87.55 m³/h (L x W x H) 92 x 92 x 25 mm

Description

For periodic and continuous operation for use everywhere for electronic equipment, in toilet and bathroom equipment and air conditioning equipment . Simple and effective protection against overheating for your PC.

Features

  • Material: Plastic. Design: Plain bearing.

Scope of delivery

  • Axial Fans
  • User manual.

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)