• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke CEE power distributor suspension WEV2061 WEV2061 400 V 32 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Final distributor made of hard polyethylene 22kVA

  • Final distributor made of hard polyethylene 22kVA
  • With CEE access 32A
  • 1 RCD-A-, 2 CEE-outlets 16-32A and 3 earthing contact sockets
  • This text is machine translated.

Technical specifications

Product type

CEE power distributor suspension

No. of CEE connectors

2

Type A

CEE connector (5-pin, 32 A)

Type B

CEE socket (5-pin, 16 A)

CEE socket (5-pin, 32 A)

PG socket

Inputs

1

Outputs

5

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

32 A

IP44

Protection

With circuit breaker (MCB) 3P 16A -C-
With 1 circuit-breaker each (MCB) 1P 16A -B-

Factory colour

Black

Dim

(L x W x H) 351 x 342 x 185 mm

Length

351 mm

Width

342 mm

Height

185 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3015700 Walther Werke CEE power distributor suspension WEV2061 WEV2061 400 V 32 A

Description

Features

  • Housing made of hard polyethylene
  • Highly heat and UV resistant
  • shock and impact resistant
  • Colour: -Black-
  • With carrying handle
  • RCD circuit breaker and circuit breaker (MCB) below
  • Protectively insulated actuating flaps
  • Protection class: IP 44
  • Size approx. 185 x 342 x 351mm / H-B-T
  • 1 CEE-attachment plug 32A 5P 400V 6h
  • Outlet/safety:
  • 1 RCD circuit breaker 4P 40A/30mA -A-
  • 1 CEE-attachment socket 32A 5P 400V 6h
  • 1 CEE-surface-mounted socket 16A 5P 400V 6h
  • With circuit breaker (MCB) 3P 16A -C-
  • 3 EARTHING CONTACT SOCKET OUTLETS 16A 2P 230V
  • With 1 circuit-breaker each (MCB) 1P 16A -B-

Scope of delivery

  • Final distributor made of hard polyethylene 22kVA
  • User manual.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)