• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WD Elements 5 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black WDBU6Y0050BBK-WESN

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Western Digital Elements™ 3.0 5TB

  • 5 TB storage capacityLightning-fast data transfer with USB 3.0Enormous storage capacity in compact formatDownload the WD SmartWare Pro backup software trial versionPlug-and-play support for Windows® PCs
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

2.5" external hard drive

Series

Elements

Memory capacity

5 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Windows

Width

82 mm

Height

21 mm

Depth

111 mm

Weight

230 g

Dim

(W x H x D) 82 x 21 x 111 mm

Screen size diagonal (inches)

0 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228716 WD Elements 5 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black WDBU6Y0050BBK-WESN

Description

The portable hard disks WD Elements™ with USB 3.0 offer reliable storage for on the way, ultra-fast data transfer rates, universal connection possibilities and a huge storage capacity for price-conscious buyers.

Compatible with USB 3.0 and USB 2.0 - with this one drive you have both compatibility with the latest USB 3.0 devices as well as downward compatibility with USB 2.0 devices.

Maximum transfer rates – when connected to a USB 3.0 port, the WD Elements portable hard drive offers ultra-fast data transfer.

Increase PC performance – If the internal hard drive reaches its capacity limits, your PC will slow down. Don't delete any files! Move files to your WD Elements portable hard drive, create space on your internal hard drive and take your laptop back to the trot.

Huge capacity in a compact design – the compact, light design offers up to 1 TB capacity – thus the portable hard disks WD Elements are the ideal companion for users while traveling.

Free trial version of the backup software WD SmartWare Pro – the portable hard disks WD Elements are delivered with a test version of the backup software WD SmartWare Pro. With this data backup software you can back up your files to your WD Elements drive or to the cloud via your Dropbox™ account.

WD quality through and through – we know that your data is important to you. Therefore, we manufacture the built-in drive according to our demanding requirements: Durability, shock resistance and long-term reliability. We then protect the drive with a rugged enclosure that offers a perfect combination of style and security.

Formatted for Windows® – formatted for NTFS, compatible with Windows 8, Windows 7, Windows Vista®, and Windows XP. Can be reformatted for Mac®.

This text is machine translated.

Scope of delivery

  • Portable hard drive
  • • USB 3.0 cable
  • Backup Software Trial Installer
  • Quick installation guide

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 10
  • Can be reformatted for Mac® OS X®.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.