• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WD Elements 1.5 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black WDBU6Y0015BBK-WESN

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WD Elements™ Portable 1TB USB 3.0 Black

  • 1.5 TB storage capacity
  • Data transfer with maximum speed via USB 3.0
  • Memory Expansion for more videos, music, photos, and files
  • Enormous storage capacity in a compact design
  • With Windows PCs immediately ready to go
  • WD quality inside and outside
  • This text is machine translated.
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

2.5" external hard drive

Series

Elements

Memory capacity

1.5 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Windows

Width

82 mm

Height

21 mm

Depth

111 mm

Weight

230 g

Dim

(W x H x D) 82 x 21 x 111 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1933218 WD Elements 1.5 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black WDBU6Y0015BBK-WESN

Description

The mobile USB 3.0 hard drive WD Elements ™ offer price-conscious buyers reliable storage for traveling, fast data transfer rates, universal connection options and a huge storage capacity.

With USB 3.0 and USB 2.0 compatible - this drive is compatible with the latest USB 3.0 devices, is also backward compatible with USB 2.0 devices.

High data transfer rates when connected to a USB 3.0 port offers the mobile hard drive WD Elements ultra fast data transmissions.

Increase in the PC-performance - if the built-in PC-hard disk of its capacity limit, your computer slower. Don't delete any files! Move files to the mobile hard disk WD Elements Means you create on the built-in hard disk space and bring your laptop on their toes.

Huge capacity in a compact design - up to 4 TB Capacity, plug in the handy and lightweight housing - that makes the portable WD Elements hard disks to a ideal travel companion.

WD-quality through and through - we know that your data is important. Therefore fulfill the highest requirements with regard to our hard disks longevity, shock resistance and long term reliability. In addition we protect the hard drive with a robust housing, which is a perfect combination of style and protection.

For Windows ® formatted-formatted with NTFS, compatible with Windows 10, Windows 8.1 or higher and Windows 7. Can be used for Mac ® or other operating systems reformatting.

This text is machine translated.

Scope of delivery

  • Portable Hard Drive
  • USB 3.0 cable
  • Installation program for backup software-Test version
  • Quick installation guide

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Can be used for Mac OS X ® reformat.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)