• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEDICO-models Scale model battery pack (NiMH) 12 V 2100 mAh AMP

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

Voltage

12 V

Capacity (mAh, Ah)

2100 mAh

Dim

(L x W x H) 74 x 52 x 30 mm

Connector system

AMP

Balancer plug-in

AMP plug

Height

30 mm

Length

74 mm

Width

52 mm

Size

AA

Manufacturer part #

2177-W

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614530 WEDICO-models Scale model battery pack (NiMH) 12 V 2100 mAh AMP

Description

High-performance drive battery in AA format for all WEDICO models.The 12V battery is very compact and has an AMP connector.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)