• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WeEn Semiconductors Standard diode BYV32E-200,127 TO 220 3 200 V 20 A

1/3
Image similar
Product type
Standard diode
Enclosure
TO 220 3
Forward current I(F)
20 A
Reverse voltage U(R)
200 V
Forward voltage U(F)
1.15 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

503 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BYV32E-200,127

Product type

Standard diode

Enclosure

TO 220 3

Manufacturer

WeEn Semiconductors

Manuf. code

WeEn

Forward current I(F)

20 A

Reverse voltage U(R)

200 V

Forward voltage U(F)

1.15 V

Forward voltage reference

20 A

Reverse leakage current I(r)

30 µA

Reverse leakage current I(r) reference

200 V

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Reverse recovery time T(rr)

25 ns

Documents & Downloads

Datasheet

Datasheet 160086 WeEn Semiconductors Standard diode BYV32E-200,127 TO 220 3 200 V 20 A

User & Safety Instructions

User & Safety Instructions 160086 WeEn Semiconductors Standard diode BYV32E-200,127 TO 220 3 200 V 20 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.88€ 10.58*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)