• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG ORW3-C7-02C03-40C063E Reversing contactor combo 24 V DC + surge protection Compatible with (relay brand): Weg Piece

Image similar
Product type
Reversing contactor combo
Nominal voltage
24 V DC
Packaging type
Piece
Type
ORW3-C7-02C03-40C063E
Control voltage (min.)
24 V DC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Reversing contactor combo

Type

ORW3-C7-02C03-40C063E

Nominal voltage

24 V DC

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Compatible with

Weg

Compatible with series

Weg CWCI series

Features

+ surge protection

Mounting type

Snap-in

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522945 WEG ORW3-C7-02C03-40C063E Reversing contactor combo 24 V DC + surge protection Compatible with (relay brand): Weg Piece

More interesting products

(*All information is plus legal VAT)