
Technical specifications
- Product type
Jacket stripper
- Suitable for
Solar cables
- Working area (cross section)
1.5 up to 2.5 mm²
- Working area cross section (min.)
1.5 mm²
- Operating range (cross section) (max.)
2.5 mm²
- Operating range (AWG diameter)
14 up to 16 awg
- Range of use
Electrician
- Operating range (AWG cross section) (min.)
16 awg
- Operating range (AWG cross section) (max.)
14 awg
- Length stop range
6 up to 28 mm
- Length stop (min.)
6 mm
- Length stop (max.)
28 mm
- Material
Polyamide (fibreglass-reinforced)
- Length
125 mm
- Weight
57 g
Documents & Downloads
Datasheet
Datasheet 3014325 WEICON Mini-Solar 1,5/2,5 mm² 10065750 Electrician Jacket stripper 1.5 up to 2.5 mm² 14 up to 16 awg
User & Safety Instructions
User & Safety Instructions 3014325 WEICON Mini-Solar 1,5/2,5 mm² 10065750 Electrician Jacket stripper 1.5 up to 2.5 mm² 14 up to 16 awg
Description
This text is machine translated.
Features
- Side-cutting pliers up to 10 mm² Cu/AI
- Inner blade: Fixed, not replaceable
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























