• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0193280000 Serial continuity Screws Blue 100 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Blue

Manufacturer part #

0193280000

Content

100 pc(s)

Industrial packaging

Yes

Type

SAK 6N BL

Dim

(L x W x H) 40 x 8 x 49 mm

Width

8 mm

Height

49 mm

Length

40 mm

RoHS-compliant

Yes

Weight

14.52 g

Connector colour

Blue

Insulation material

PA 6.6

Type

SAK 6N BL

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 276780 Weidmüller 0193280000 Serial continuity Screws Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 276780 Weidmüller 0193280000 Serial continuity Screws Blue 100 pc(s)

Description

Continuity series terminal. SAK Series, rated cross-section: 6 mm², screw connection, PA 66, blue, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.