• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0380520000 Serial continuity Screw terminal 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screw terminal
Cross section (flexible) (max.)
10 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • SAK 6/35 KRG

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Screw terminal

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Manufacturer part #

0380520000

Content

100 pc(s)

Industrial packaging

Yes

Type

SAK 6/35 KRG

Dim

(L x W x H) 45 x 8 x 44 mm

Width

8 mm

Height

44 mm

Length

45 mm

RoHS-compliant

Yes

Weight

16.55 g

Type

SAK6/35 KRG

Documents & Downloads

Datasheet

Datasheet 278088 Weidmüller 0380520000 Serial continuity Screw terminal 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 278088 Weidmüller 0380520000 Serial continuity Screw terminal 100 pc(s) Piece

Description

Continuity series terminal. SAK Series, rated cross-section: 6 mm², screw connection, KrG, medium yellow, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.