


Serial continuity
with screw connection
Screws
0.5 mm²
10 mm²
0.5 mm²
10 mm²
Beige
Yellow
0380560000
100 pc(s)
Yes
SAK 6/35 PA
(L x W x H) 45 x 8 x 44 mm
8 mm
44 mm
45 mm
Yes
12.98 g
Beige
PA 66
SAK6/35 PA
DIN rail (top hat rail) 35 mm
Multi-coloured
8
45 mm
44 mm
800 V
-50-100 °C
V2
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-10 mm²
0.5-6 mm²
0.5-10 mm²
0.5-6 mm²
Thermoplastic
41 A
TRUE
yes
Datasheet 278089 Weidmüller 0380560000 Serial continuity Screws Beige, Yellow 100 pc(s)
User & Safety Instructions 278089 Weidmüller 0380560000 Serial continuity Screws Beige, Yellow 100 pc(s)
The necessary accessories are required to use the article as described.