• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0208000000 20 pc(s)

Product type
Type
Blank
Dim
(L x W x H) 10 x 95.8 x 4 mm
Weight
29.9 g
Manufacturer part #
0208000000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type
Type

Blank

Dim

(L x W x H) 10 x 95.8 x 4 mm

Weight

29.9 g

Manufacturer part #

0208000000

Industrial packaging

Yes

Content

20 pc(s)

Nominal current - rounded value
Width

95.8 mm

Height

4 mm

Length

10 mm

RoHS-compliant

Yes

Type

QL 4 SAKS2

Type

QL 4 SAKS 2

Documents & Downloads

Datasheet

Datasheet 276815 Weidmüller 0208000000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 276815 Weidmüller 0208000000 20 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 4.

This text is machine translated.