• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0297400000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 4 x 23.3 x 0.8 mm
Connection
Connector
Weight
0.44 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 4 x 23.3 x 0.8 mm

Connection

Connector

Weight

0.44 g

Manufacturer part #

0297400000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

4

Width

23.3 mm

Height

0.8 mm

Length

4 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 4 DLI

Type

QL 4 DLI

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277712 Weidmüller 0297400000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 277712 Weidmüller 0297400000 50 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 4.

This text is machine translated.